Phoenix Contact LPCH 6 Series Pluggable Terminal Block, 7-Contact, 7.62 mm Pitch, 1 Row, 1716970
- RS Stock No.:
- 228-7051
- Mfr. Part No.:
- 1716970
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 125 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$383.55
(exc. GST)
$421.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $15.342 | $383.55 | - |
| 125 + | $13.808 | $345.20 | 9% |
*price indicative
- RS Stock No.:
- 228-7051
- Mfr. Part No.:
- 1716970
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide Fibreglass | |
| Minimum Wire Size mm² | 0.75mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Lever | |
| Colour | Green | |
| Voltage | 1kV | |
| Width | 40.3mm | |
| Series | LPCH 6 | |
| Standards/Approvals | No | |
| Depth | 27.5mm | |
| Length | 48mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide Fibreglass | ||
Minimum Wire Size mm² 0.75mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Lever | ||
Colour Green | ||
Voltage 1kV | ||
Width 40.3mm | ||
Series LPCH 6 | ||
Standards/Approvals No | ||
Depth 27.5mm | ||
Length 48mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed-circuit board connector is used tool-free lever principle enables time-saving connection and release of conductors with/without ferrules. Its clear lever positions provide reliable feedback on opened or closed clamping spaces and has time-saving push-in connection when lever is closed. It has nominal cross section 6 mm² and its colour is green. It used tin type of contact.
Ambient temperature (operation) -40 °C to 100 °C
Insulating material PA
Rated voltage (III/2) 1000 V
Related links
- Phoenix Contact LPCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1716952
- Phoenix Contact LPCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1716956
- Phoenix Contact LPCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1716954
- Phoenix Contact LPCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1716989
- Phoenix Contact LPCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1716957
- Phoenix Contact LPCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1716971
- Phoenix Contact LPCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717005
- Phoenix Contact LPCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717003
