Phoenix Contact LPCH 6 Series Pluggable Terminal Block, 11-Contact, 7.62 mm Pitch, 1 Row, 1716958

Get a bulk buy discount

Add 125 more to save $290.87

View bulk pricing options

Subtotal (1 pack of 25 units)*

$581.65

(exc. GST)

$639.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$23.266$581.65-
125 +$20.939$523.48$290.87

*price indicative

RS Stock No.:
228-7050
Mfr. Part No.:
1716958
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

11

Pitch

7.62mm

Current

41A

Number of Rows

1

Minimum Wire Size mm²

0.75mm²

Housing Material

Polyamide Fibreglass

Maximum Wire Size mm²

6mm²

Connector Gender

Female

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

8AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Push-in Lever

Voltage

1kV

Series

LPCH 6

Depth

35.65mm

Length

48mm

Standards/Approvals

No

Width

51.73mm

COO (Country of Origin):
PL
The Phoenix Contact printed-circuit board connector is used tool-free lever principle enables time-saving connection and release of conductors with/without ferrules. Its clear lever positions provide reliable feedback on opened or closed clamping spaces and has time-saving push-in connection when lever is closed. It has nominal cross section 6 mm² and its colour is green. It used tin type of contact.

Ambient temperature (operation) -40 °C to 100 °C

Insulating material PA

Rated voltage (III/2) 1000 V

Each (In a Pack of 25)
$24.424
Each (In a Pack of 25)
$21.404
Each (In a Pack of 25)
$21.584
Each (In a Pack of 25)
$19.504

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy