Phoenix Contact PC 6 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1054546

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$206.15

(exc. GST)

$226.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200$4.123$206.15-
250 +$3.711$185.559%

*price indicative

RS Stock No.:
228-7010
Distrelec Article No.:
304-31-649
Mfr. Part No.:
1054546
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

41A

Housing Material

Polyamide Fibreglass

Connector Gender

Male

Colour

Green

Voltage

630V

Depth

16.1mm

Standards/Approvals

No

Width

15.64mm

Length

28.2mm

Series

PC 6

COO (Country of Origin):
CN
The Phoenix Contact printed-circuit board connector increased touch protection in the pin connector pattern for maximum safety even when not plugged in and it has easy PCB replacement because of used plug-in module. It has nominal cross section 6 mm² and its colour is green and it used tin type of contact with well-known mounting principle allows worldwide use.

Ambient temperature (operation) -40 °C to 100 °C

Insulating material PA

Rated voltage (III/2) 630 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy