Phoenix Contact, UP 4, Pluggable Terminal Block, Plug, 3060144
- RS Stock No.:
- 225-2854
- Mfr. Part No.:
- 3060144
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$518.70
(exc. GST)
$570.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $10.374 | $518.70 |
*price indicative
- RS Stock No.:
- 225-2854
- Mfr. Part No.:
- 3060144
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Series | UP 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Series UP 4 | ||
- COO (Country of Origin):
- TR
The Phoenix plug with 4 number of position. It has screw connection and cross section of 0.2 to 6 mm². It is made up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
Related links
- Phoenix Contact Pluggable Terminal Block 3060021
- Phoenix Contact Pluggable Terminal Block 3060050
- Phoenix Contact Pluggable Terminal Block 3060209
- Phoenix Contact Pluggable Terminal Block 3060160
- Phoenix Contact 8 Way Plug 3208721
- Phoenix Contact 8 Way Plug 3208720
- Phoenix Contact 4 Way Plug 3060649
- Phoenix Contact Pluggable Terminal Block 3045790
