Phoenix Contact UP 4 Series Pluggable Terminal Block, 3060021

Subtotal (1 pack of 50 units)*

$197.30

(exc. GST)

$217.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$3.946$197.30

*price indicative

RS Stock No.:
225-2852
Mfr. Part No.:
3060021
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Colour

Grey

Standards/Approvals

UL Recognised, KEMA-KEUR, IECEE CB Scheme, EAC, cULus Recognised, cUL Recognised, CSA

Series

UP 4

COO (Country of Origin):
TR
The Phoenix plug with 1 number of position. It has screw connection and cross section of 0.2 to 6 mm². It is MADE up of the PA material and grey in colour.

Degree of pollution 3

Overvoltage category III

Insulating material group I

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy