TE Connectivity D-2970 Dynamic Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 2336490-3
- RS Stock No.:
- 219-0424
- Mfr. Part No.:
- 2336490-3
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-0424
- Mfr. Part No.:
- 2336490-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | TPE | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 0.2AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Series | D-2970 Dynamic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material TPE | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 0.2AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals No | ||
Series D-2970 Dynamic | ||
- COO (Country of Origin):
- CZ
The TE Connectivity D-2970 Dynamic Series is a Compact 5-mm pitch wire-to-board PCB connector with field-installable, time-saving push-in clamp termination. The push-in clamp and single-hand-operating center-locking lever – both designed to require no tooling – make it possible to cut mating time by up to 90% compared with connectors using screw-latch locking systems. The center-locking lever has clear tactile and audible mating feedback to ensure safe mating. The new D-2970 PCB connector family is a powerful addition to TE s well-known Dynamic Series and is fully equipped to meet our customers high standards regarding installation and application safety, also saving valuable process time and application space.
Tool less wire release is possible, due to 50% lower insertion force, which allows users to release the wire without injuring their fingertips
All designs of male header mate with the same female plug, providing electronics designers flexibility
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- TE Connectivity D-2970 Dynamic Series Pluggable Terminal Block 5 mm Pitch 2336490-3
- TE Connectivity D-2970 Dynamic Series Pluggable Terminal Block 5 mm Pitch 2336490-4
- TE Connectivity D-2970 Dynamic Series Pluggable Terminal Block 5 mm Pitch 2336494-3
- TE Connectivity D-2970 Dynamic Series Pluggable Terminal Block 5 mm Pitch 2336488-4
- TE Connectivity D-2970 Dynamic Series Pluggable Terminal Block 5 mm Pitch 2336494-4
- TE Connectivity D-2970 Dynamic Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Amphenol Industrial TJ0351530000G Series Pluggable Terminal Block 5 mm Pitch, TJ0351530000G
- Amphenol Industrial OQ03545 Series Pluggable Terminal Block 5 mm Pitch, OQ0354510000G












