Amphenol Industrial OQ03545 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, OQ0354510000G
- RS Stock No.:
- 446-372
- Mfr. Part No.:
- OQ0354510000G
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.46
(exc. GST)
$0.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,824 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $0.46 |
| 10 + | $0.44 |
*price indicative
- RS Stock No.:
- 446-372
- Mfr. Part No.:
- OQ0354510000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | OQ03545 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series OQ03545 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated over nickel plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial OQ03545 Series Pluggable Terminal Block 5 mm Pitch, OQ0354500000G
- Amphenol Industrial TJ0351530000G Series Pluggable Terminal Block 5 mm Pitch, TJ0351530000G
- Amphenol Industrial TJ0371500000G Series Pluggable Terminal Block 5 mm Pitch, TJ0371500000G
- Amphenol Industrial V70351500000G Series Pluggable Terminal Block 5 mm Pitch, V70351500000G
- Amphenol Industrial OQ0371510000G Series Pluggable Terminal Block 5 mm Pitch, OQ0371510000G
- Amphenol Industrial OQ03540 Series Pluggable Terminal Block 5 mm Pitch, OQ0354000000G
- Amphenol Industrial NJ0300500000G Series Pluggable Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial HA0300500000G Series Pluggable Terminal Block 5 mm Pitch, Through Hole
