Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 16-Contact, 3.5 mm Pitch, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$67.22

(exc. GST)

$73.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 85 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$13.444$67.22-
15 - 20$13.108$65.542%
25 +$12.908$64.543%

*price indicative

RS Stock No.:
216-2677
Mfr. Part No.:
1604610000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

16

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

17A

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Orange

Voltage

320V

Series

OMNIMATE SL

Width

57.4mm

Standards/Approvals

cURus, CSA

Length

3.2mm

Depth

7.5mm

COO (Country of Origin):
DE

Standard Density Vertical Header


3.5mm Pitch - Weidmüller Omnimate Range


The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals

Headers with fully enclosed sides

Polarising pins available to prevent mismatch connections

Flammability Class UL94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy