Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 16-Contact, 3.5 mm Pitch, 1 Row, 1604610000
- RS Stock No.:
- 172-2831
- Mfr. Part No.:
- 1604610000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $192.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
$384.65
(exc. GST)
$423.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 23 December 2026
- Plus 100 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $7.693 | $384.65 | - |
| 250 + | $6.924 | $346.20 | $192.25 |
*price indicative
- RS Stock No.:
- 172-2831
- Mfr. Part No.:
- 1604610000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Orange | |
| Voltage | 320V | |
| Standards/Approvals | cURus, CSA | |
| Width | 57.4mm | |
| Series | OMNIMATE SL | |
| Length | 3.2mm | |
| Depth | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Orange | ||
Voltage 320V | ||
Standards/Approvals cURus, CSA | ||
Width 57.4mm | ||
Series OMNIMATE SL | ||
Length 3.2mm | ||
Depth 7.5mm | ||
- COO (Country of Origin):
- DE
Standard Density Vertical Header
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Related links
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1605210000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607640000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606780000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638690000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1597500000
- Phoenix Contact FK-MCP 1.5/16-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817372
