Weidmüller BV/SV 7.62HP Series PCB Connector, 2-Contact, 7.62 mm Pitch, 1 Row, 2499940000

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$7.35

(exc. GST)

$8.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$7.35-
15 - 29$7.182%
30 +$7.103%

*price indicative

RS Stock No.:
214-4688
Mfr. Part No.:
2499940000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Connector

Number of Contacts

2

Pitch

7.62mm

Number of Rows

1

Current

40.5A

Housing Material

Polyamide Fibreglass

Connector Gender

Male

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Black

Voltage

300V

Series

BV/SV 7.62HP

Width

30.48mm

Depth

28.3mm

Length

14mm

Standards/Approvals

Crlus, RoHS

COO (Country of Origin):
RO
The Weidmuller PCB Connector has

Mounting onto the PCB THT/THR solder connection

Pitch in mm (P) 7.62 mm

Number of poles 2

Outgoing elbow 90°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy