Weidmüller BV/SV 7.62HP Series PCB Connector, 5-Contact, 7.62 mm Pitch, 1 Row, 2499560000
- RS Stock No.:
- 214-4684
- Mfr. Part No.:
- 2499560000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 48 units)*
$419.04
(exc. GST)
$460.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 48 - 48 | $8.73 | $419.04 |
| 96 - 144 | $8.512 | $408.58 |
| 192 + | $8.381 | $402.29 |
*price indicative
- RS Stock No.:
- 214-4684
- Mfr. Part No.:
- 2499560000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 40.5A | |
| Housing Material | Polyamide Fibreglass | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Series | BV/SV 7.62HP | |
| Width | 38.1mm | |
| Depth | 28.3mm | |
| Standards/Approvals | Crlus, RoHS | |
| Length | 14mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 40.5A | ||
Housing Material Polyamide Fibreglass | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Series BV/SV 7.62HP | ||
Width 38.1mm | ||
Depth 28.3mm | ||
Standards/Approvals Crlus, RoHS | ||
Length 14mm | ||
- COO (Country of Origin):
- RO
The Weidmuller PCB Connector has
Mounting onto the PCB THT/THR solder connection
Pitch in mm (P) 7.62 mm
Number of poles 2
Outgoing elbow 90°
Related links
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1 Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 2 Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch 1543340000
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 2 Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 2 Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 2 Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1 Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1 Row
