Weidmüller BV/SV 7.62HP Series PCB Connector, 10-Contact, 7.62 mm Pitch, 2 Row, 1543330000
- RS Stock No.:
- 214-4533
- Mfr. Part No.:
- 1543330000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$31.71
(exc. GST)
$34.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $31.71 | - |
| 6 - 11 | $30.92 | 2% |
| 12 + | $30.44 | 4% |
*price indicative
- RS Stock No.:
- 214-4533
- Mfr. Part No.:
- 1543330000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Connector | |
| Number of Contacts | 10 | |
| Pitch | 7.62mm | |
| Number of Rows | 2 | |
| Current | 30A | |
| Housing Material | Polyamide Powder-Filled with Glass Particles | |
| Connector Gender | Male | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 1kV | |
| Width | 48.9mm | |
| Standards/Approvals | RoHS, Crlus | |
| Length | 3.2mm | |
| Depth | 48.9mm | |
| Series | BV/SV 7.62HP | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Connector | ||
Number of Contacts 10 | ||
Pitch 7.62mm | ||
Number of Rows 2 | ||
Current 30A | ||
Housing Material Polyamide Powder-Filled with Glass Particles | ||
Connector Gender Male | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 1kV | ||
Width 48.9mm | ||
Standards/Approvals RoHS, Crlus | ||
Length 3.2mm | ||
Depth 48.9mm | ||
Series BV/SV 7.62HP | ||
- COO (Country of Origin):
- RO
The Weidmuller PCB Connector has double-row high-current, high-performance pin headers, with or without flange, for fast, tool-free locking. Optimised for book-size modules measuring 50mm wide and above. With integrated mounting option for mounting to the housing wall. Exceptional reliability and operational safety thanks to 100% failsafe mating profile, unique coding and optional additional screw mounting in the flange.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 7.62 mm
Number of poles 4
Outgoing elbow 270°
Related links
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch 1543330000
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 2 Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch 1543340000
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 2 Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 2 Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 2 Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch 1543290000
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch 1543310000
