Weidmüller BU/SU 10.16HP Series PCB Connector, 7-Contact, 10.16 mm Pitch, 1 Row, 1813380000

This image is representative of the product range

Get a bulk buy discount

Add 48 more to save 2%

View bulk pricing options

Subtotal (1 box of 24 units)*

$487.92

(exc. GST)

$536.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
24 - 24$20.33$487.92-
48 - 72$19.821$475.702%
96 +$19.516$468.384%

*price indicative

RS Stock No.:
214-4548
Mfr. Part No.:
1813380000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

7

Product Type

PCB Connector

Pitch

10.16mm

Current

60A

Number of Rows

1

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Connector Gender

Male

Orientation

90°

Wire Connection Method

Solder

Colour

Black

Voltage

1kV

Width

13.16mm

Series

BU/SU 10.16HP

Standards/Approvals

RoHS, IEC 60664-1, IEC 61984, UL 1059

Length

71.12mm

Depth

32mm

COO (Country of Origin):
CZ
The Weidmuller PCB Connector has Single-row, high-current male header, for side-beside mounting without sacrificing any poles, or with patented flange for fast locking without tools. Maximum connection and operating reliability thanks to a mating profile that prevents incorrect connection, with unique coding diversity and additional fastening in the flange. 3.5mm pin length is optimised for wave soldering, plug-in direction 90° to solder pins.

Mounting onto the PCB THT solder connection

Pitch in mm (P) 10.16 mm

Outgoing elbow 90°

Number of poles 2

Number of solder pins per pole 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy