Weidmüller BU/SU 10.16HP Series PCB Connector, 9-Contact, 10.16 mm Pitch, 1 Row, 1813400000
- RS Stock No.:
- 214-4552
- Mfr. Part No.:
- 1813400000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 36 more to save 2%
View bulk pricing optionsSubtotal (1 box of 18 units)*
$454.52
(exc. GST)
$499.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 18 - 18 | $25.251 | $454.52 | - |
| 36 - 54 | $24.62 | $443.16 | 2% |
| 72 + | $24.242 | $436.36 | 3% |
*price indicative
- RS Stock No.:
- 214-4552
- Mfr. Part No.:
- 1813400000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 60A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Series | BU/SU 10.16HP | |
| Width | 13.6mm | |
| Standards/Approvals | IEC 60664-1, IEC 61984, RoHS, UL 1059 | |
| Length | 91.44mm | |
| Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 60A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Series BU/SU 10.16HP | ||
Width 13.6mm | ||
Standards/Approvals IEC 60664-1, IEC 61984, RoHS, UL 1059 | ||
Length 91.44mm | ||
Depth 32mm | ||
- COO (Country of Origin):
- CZ
The Weidmuller PCB Connector has Single-row, high-current male header, for side-beside mounting without sacrificing any poles, or with patented flange for fast locking without tools. Maximum connection and operating reliability thanks to a mating profile that prevents incorrect connection, with unique coding diversity and additional fastening in the flange. 3.5mm pin length is optimised for wave soldering, plug-in direction 90° to solder pins.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 10.16 mm
Outgoing elbow 90°
Number of poles 2
Number of solder pins per pole 3
Related links
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch, 1 Row
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch 1813480000
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch 1813330000
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch, 1 Row
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch 1813470000
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch, 1 Row
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch 1813430000
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch, 1 Row
