Weidmüller BV/SV 7.62HP Series PCB Connector, 8-Contact, 7.62 mm Pitch, 2 Row, 1543320000

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save 2%

View bulk pricing options

Subtotal (1 box of 30 units)*

$494.10

(exc. GST)

$543.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
30 - 30$16.47$494.10-
60 - 90$16.057$481.712%
120 +$15.81$474.304%

*price indicative

RS Stock No.:
214-4530
Mfr. Part No.:
1543320000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Connector

Number of Contacts

8

Pitch

7.62mm

Number of Rows

2

Current

30A

Housing Material

Polyamide Powder-Filled with Glass Particles

Connector Gender

Male

Colour

Black

Wire Connection Method

Solder

Voltage

1kV

Length

3.2mm

Depth

48.9mm

Series

BV/SV 7.62HP

Width

48.9mm

Standards/Approvals

Crlus, RoHS

COO (Country of Origin):
RO
The Weidmuller PCB Connector has double-row high-current, high-performance pin headers, with or without flange, for fast, tool-free locking. Optimised for “book-size modules” measuring 50mm wide and above. With integrated mounting option for mounting to the housing wall. Exceptional reliability and operational safety thanks to 100% failsafe mating profile, unique coding and optional additional screw mounting in the flange.

Mounting onto the PCB THT solder connection

Pitch in mm (P) 7.62 mm

Number of poles 4

Outgoing elbow 270°

Each
$12.83
Each
$7.08
Each (In a Pack of 5)
$11.854
Each
$9.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy