Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419236
- RS Stock No.:
- 213-0033
- Mfr. Part No.:
- 1419236
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.34
(exc. GST)
$15.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $14.34 |
| 5 + | $12.92 |
*price indicative
- RS Stock No.:
- 213-0033
- Mfr. Part No.:
- 1419236
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix sleeve housings of size D7 with single locking latch. It is MADE up of the die-cast aluminium material and grey in colour.
Degree of protection IP66 and IP67
Ambient temperature -40 to 125 °C
- RS Stock No. 2015295
- Mfr. Part No. 1424364
Each
$26.09
- RS Stock No. 2130102
- Mfr. Part No. 1412566
Each
$22.80
- RS Stock No. 2016817
- Mfr. Part No. 1412742
Each
$52.38
- RS Stock No. 2072061
- Mfr. Part No. 1412782
Each
$32.32












