Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412855

Get a bulk buy discount

Add 5 more to save $16.85

View bulk pricing options

Subtotal (1 unit)*

$33.89

(exc. GST)

$37.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$33.89-
5 +$30.52$16.85

*price indicative

RS Stock No.:
213-0028
Mfr. Part No.:
1412855
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HC

Standards/Approvals

UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised

COO (Country of Origin):
PL
The Phoenix contact B16 box mounting base has a double locking latch also has 2 cable outlets for contact inserts HC-B16, BB32, D40, DD72, HS6, HV6, M, K. The housing is MADE up of die cast aluminium. 2x M25 screw connection.

Operating temperature range is from -40 °C to 125 °C

IP66/IP67 protective class

Good shielding in the event of electromagnetic interference

Each
$16.92
Each
$37.26
Each
$41.71
Each
$8.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy