Phoenix Contact, 6.2mm Pitch, SP, Pluggable Terminal Block, Plug, Plug-In, Spring Cage Termination, 3043718

Stock information currently inaccessible
RS Stock No.:
212-7467
Mfr. Part No.:
3043718
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Pitch

6.2mm

Series

SP

Mounting Type

Plug-In

Termination Method

Spring Cage

Current Rating

32A

Voltage Rating

800 V

COO (Country of Origin):
PL
The Phoenix Contact plug with 13 number of positions has spring cage connection method. It is made up of the PA material and available in grey colour.

Large-surface labelling option
Practical coding option
Tested for railway applications

Related links