Phoenix Contact, 6.2mm Pitch, SP, Pluggable Terminal Block, Plug, Plug-In, Spring Cage Termination, 3042997

Unavailable
RS will no longer stock this product.
RS Stock No.:
212-7446
Mfr. Part No.:
3042997
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Pitch

6.2mm

Series

SP

Mounting Type

Plug-In

Termination Method

Spring Cage

Current Rating

32A

Voltage Rating

800 V

COO (Country of Origin):
PL
The Phoenix Contact plug with 11 number of positions has spring cage connection method. It is made up of the PA material and available in grey colour.

Large-surface labelling option
Practical coding option
Tested for railway applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy