Phoenix Contact DFK-PC 6-16/ 9-G-10.16 Series Pluggable Terminal Block, 9-Contact, 10.16 mm Pitch, 1 Row, 1701524

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
859-1882
Mfr. Part No.:
1701524
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

Pluggable Terminal Block

Pitch

10.16mm

Number of Rows

1

Current

76A

Housing Material

Polyamide

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

1kV

Depth

23.1mm

Standards/Approvals

EU REACH SVHC, cULus, CSA, CHINA RoHS, EU RoHS

Series

DFK-PC 6-16/ 9-G-10.16

Width

110.88mm

Length

46.4mm

COO (Country of Origin):
DE
Feed-through header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: DFK-PC 6-16/..-G, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.1 mm, Stecksystem: POWER COMBICON 16, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy