Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421370
- RS Stock No.:
- 208-1972
- Mfr. Part No.:
- 1421370
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.63
(exc. GST)
$57.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $52.63 |
| 5 + | $47.37 |
*price indicative
- RS Stock No.:
- 208-1972
- Mfr. Part No.:
- 1421370
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | UL 94 V-0 | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals UL 94 V-0 | ||
Series HC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact B24 box mounting base has a double locking latch also has 2 cable outlets for contact inserts HC-B24, BB46, D64, DD108, M, K, HV10-I-PT, HV10-E...C. The housing is made up of PA. 2x M32 screw connection also includes 2x reducing adapter.
Operating temperature range is from -40 °C to 125 °C
IP66 protective class
Low weight
Lower costs than metal version
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2081958
- Mfr. Part No. 1419901
Each
$18.46
- RS Stock No. 2249777
- Mfr. Part No. 1404237
Each
$30.16
- RS Stock No. 2072144
- Mfr. Part No. 1420900
Each
$39.00
- RS Stock No. 2014043
- Mfr. Part No. 1421365
Each
$46.22












