Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419266
- RS Stock No.:
- 207-2119
- Mfr. Part No.:
- 1419266
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.12
(exc. GST)
$16.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $15.12 |
| 5 + | $13.60 |
*price indicative
- RS Stock No.:
- 207-2119
- Mfr. Part No.:
- 1419266
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | DNV GL Ex, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals DNV GL Ex, EAC | ||
- COO (Country of Origin):
- CN
The Phoenix contact D7 panel mounting base has a single locking latch for contact insert HC-A03, A04, D07, D08, Q02, Q03, Q04, Q05, Q07, Q12. The housing is made up of PA.
Operating temperature range is from -40 °C to 125 °C
IP66 protective class
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2081964
- Mfr. Part No. 1420931
Each
$22.35
- RS Stock No. 2072116
- Mfr. Part No. 1419256
Each
$7.99
- RS Stock No. 2081960
- Mfr. Part No. 1419979
Each
$28.81
- RS Stock No. 2072117
- Mfr. Part No. 1419259
Each
$10.54












