Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419900
- RS Stock No.:
- 208-1957
- Mfr. Part No.:
- 1419900
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.90
(exc. GST)
$13.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $11.90 |
| 5 + | $10.72 |
*price indicative
- RS Stock No.:
- 208-1957
- Mfr. Part No.:
- 1419900
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | DNV GL Ex, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals DNV GL Ex, EAC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact coupling housings with single locking latch and made of Die-cast aluminium material and it is salt water resistant. It has 1 cable outlet.
Operating ambient temperature range is from -40°C to 125 °C
According to UL 94 flammability rating is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2072037
- Mfr. Part No. 1412682
Each
$39.82
- RS Stock No. 2014238
- Mfr. Part No. 1421301
Each
$74.11
- RS Stock No. 2072200
- Mfr. Part No. 1424863
Each
$116.85
- RS Stock No. 2072143
- Mfr. Part No. 1420899
Each
$39.33











