Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1424860
- RS Stock No.:
- 207-5151
- Mfr. Part No.:
- 1424860
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$117.88
(exc. GST)
$129.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $117.88 | - |
| 5 + | $106.10 | 9% |
*price indicative
- RS Stock No.:
- 207-5151
- Mfr. Part No.:
- 1424860
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | DNV GL Ex Approvals | |
| Series | HC-STA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals DNV GL Ex Approvals | ||
Series HC-STA | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Box sleeve housing with single locking latch made of Die-cast aluminium material. The Product is salt water resistant.
1 cable outlets
-40°C to 125°C ambient operative temperature
IP66 degree of protection
IP67 degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2075054
- Mfr. Part No. 1419244
Each
$33.55
- RS Stock No. 2075069
- Mfr. Part No. 1420011
Each
$32.72
- RS Stock No. 2075017
- Mfr. Part No. 1412755
Each
$35.99
- RS Stock No. 2075734
- Mfr. Part No. 1420034
Each
$27.01












