Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412803
- RS Stock No.:
- 207-5044
- Mfr. Part No.:
- 1412803
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$48.97
(exc. GST)
$53.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $48.97 | - |
| 5 + | $44.09 | 9% |
*price indicative
- RS Stock No.:
- 207-5044
- Mfr. Part No.:
- 1412803
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised | |
| Series | HC-STA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised | ||
Series HC-STA | ||
The Phoenix Contact Sleeve housing with double locking latch made of Die-cast aluminium material. The Product is salt water resistant.
IP66 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2075641
- Mfr. Part No. 1412684
Each
$38.10
- RS Stock No. 2075627
- Mfr. Part No. 1412636
Each
$33.76
- RS Stock No. 2075655
- Mfr. Part No. 1412727
Each
$28.80
- RS Stock No. 2075039
- Mfr. Part No. 1412796
Each
$60.40












