Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420054
- RS Stock No.:
- 207-2138
- Mfr. Part No.:
- 1420054
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.62
(exc. GST)
$47.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $43.62 |
| 5 + | $39.27 |
*price indicative
- RS Stock No.:
- 207-2138
- Mfr. Part No.:
- 1420054
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | DNV GL Ex Approvals, EAC | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals DNV GL Ex Approvals, EAC | ||
Series HC | ||
- COO (Country of Origin):
- CN
The Phoenix sleeve housings of size B16 without thread connection screw locking latch. It is made up of the die-cast aluminium material and grey in colour.
Degree of protection IP66 and IP67
Conductive EMC properties
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2081974
- Mfr. Part No. 1421463
Each
$28.10
- RS Stock No. 2014238
- Mfr. Part No. 1421301
Each
$74.11
- RS Stock No. 2014239
- Mfr. Part No. 1421381
Each
$47.65
- RS Stock No. 2016694
- Mfr. Part No. 1424862
Each
$118.80












