Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421463
- RS Stock No.:
- 208-1974
- Mfr. Part No.:
- 1421463
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.10
(exc. GST)
$30.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $28.10 |
| 5 + | $25.30 |
*price indicative
- RS Stock No.:
- 208-1974
- Mfr. Part No.:
- 1421463
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | EAC, DNV GL Ex Approvals | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals EAC, DNV GL Ex Approvals | ||
- COO (Country of Origin):
- PL
The Phoenix Contact D15 box mounting base has a single locking latch also has 2 cable outlets for contact inserts HC-D15, A10. The housing is made up of PA. 2x M20 screw connection.
Operating temperature range is from -40 °C to 125 °C
IP66 protective class
Flexible cable outlet direction, lateral or straight
Lower costs than metal version
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2015373
- Mfr. Part No. 1412866
Each
$47.69
- RS Stock No. 2072117
- Mfr. Part No. 1419259
Each
$10.54
- RS Stock No. 2072054
- Mfr. Part No. 1412753
Each
$42.94
- RS Stock No. 2072118
- Mfr. Part No. 1419260
Each
$11.51












