Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412857
- RS Stock No.:
- 207-2069
- Mfr. Part No.:
- 1412857
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.54
(exc. GST)
$43.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $39.54 |
| 5 + | $35.59 |
*price indicative
- RS Stock No.:
- 207-2069
- Mfr. Part No.:
- 1412857
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | ||
Series HC | ||
- COO (Country of Origin):
- PL
The Phoenix contact B16 box mounting base has a double locking latch also has 2 cable outlets for contact inserts HC-B16, BB32, D40, DD72, HS6, HV6, M, K. The housing is made up of die cast aluminium.
Operating temperature range is from -40 °C to 125 °C
IP66 / IP67 protective class
Good shielding in the event of electromagnetic interference
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2130104
- Mfr. Part No. 1412575
Each
$16.92
- RS Stock No. 2081904
- Mfr. Part No. 1413363
Each
$17.45
- RS Stock No. 2072073
- Mfr. Part No. 1412873
Each
$40.50
- RS Stock No. 2130028
- Mfr. Part No. 1412855
Each
$33.89












