Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412882
- RS Stock No.:
- 201-6362
- Mfr. Part No.:
- 1412882
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$79.89
(exc. GST)
$87.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $79.89 |
| 5 + | $71.91 |
*price indicative
- RS Stock No.:
- 201-6362
- Mfr. Part No.:
- 1412882
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | EAC, DNV GL Ex | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals EAC, DNV GL Ex | ||
Series HC | ||
The Phoenix Contact Box mounting bases B24 used for single locking latch. It is made of Die-cast aluminium and the bases are salt water resistant. It has two cable outlets and the protective cover material is made of PA(polyamide).
NBR seal material
-40°C to 125°C ambient temperature (operation)
Conductive seal material
2x M32 type of the screw connection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2072054
- Mfr. Part No. 1412753
Each
$42.94
- RS Stock No. 2072117
- Mfr. Part No. 1419259
Each
$10.54
- RS Stock No. 2014046
- Mfr. Part No. 1421460
Each
$90.00
- RS Stock No. 2072106
- Mfr. Part No. 1419233
Each
$19.80












