Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421460
- RS Stock No.:
- 201-4046
- Mfr. Part No.:
- 1421460
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$90.00
(exc. GST)
$99.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $90.00 | - |
| 5 + | $80.99 | 10% |
*price indicative
- RS Stock No.:
- 201-4046
- Mfr. Part No.:
- 1421460
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals UL 94 V-0 | ||
The Phoenix Contact Box mounting bases with single locking latch. It is made of PA (polyamide) with 2 lateral cable outlets. It includes 2x reducing adapter. One of the two openings for the screw connections is sealed but can be broken open using a screwdriver.
Two plastic reductions M40 to M25 are provided
-40°C to 125°C operating ambient temperature
V0 flammability rating according to UL 94
Protective cover
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2015373
- Mfr. Part No. 1412866
Each
$47.69
- RS Stock No. 2013938
- Mfr. Part No. 1424830
Each
$79.55
- RS Stock No. 2016378
- Mfr. Part No. 1421363
Each
$47.45
- RS Stock No. 2072117
- Mfr. Part No. 1419259
Each
$10.54












