Phoenix Contact, 5.2mm Pitch, Combi Pluggable Solutions, Pluggable Terminal Block, Plug, DIN Rail, Push In Termination,
- RS Stock No.:
- 201-4875
- Mfr. Part No.:
- 3211292
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$151.38
(exc. GST)
$166.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $15.138 | $151.38 |
*price indicative
- RS Stock No.:
- 201-4875
- Mfr. Part No.:
- 3211292
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Pitch | 5.2mm | |
| Series | Combi Pluggable Solutions | |
| Mounting Type | DIN Rail | |
| Termination Method | Push In | |
| Current Rating | 24A | |
| Voltage Rating | 800 V | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Pitch 5.2mm | ||
Series Combi Pluggable Solutions | ||
Mounting Type DIN Rail | ||
Termination Method Push In | ||
Current Rating 24A | ||
Voltage Rating 800 V | ||
Material Polyamide | ||
The Phoenix contact plug has a push-in connection method and wire size 26 - 12.
Push-in connection method
Nom. Voltage 800 V
Nom. Current 24 A
Nom. Voltage 800 V
Nom. Current 24 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Combi Pluggable Solutions Plug Push In Termination,
- Phoenix Contact Combi Pluggable Solutions Plug Spring Cage
- Phoenix Contact Combi Pluggable Solutions Plug Quick Connect
- Phoenix Contact Combi Pluggable Solutions Pluggable Terminal Block DIN Rail, Push In
- Phoenix Contact Combi Pluggable Solutions Pluggable Terminal Block DIN Rail, Screw
- Phoenix Contact Combi Pluggable Solutions Pluggable Terminal Block DIN Rail, Screw
- Phoenix Contact Combi Pluggable Solutions Pluggable Terminal Block DIN Rail, Screw
- Phoenix Contact Combi Pluggable Solutions Pluggable Terminal Block DIN Rail, Spring Cage
