Phoenix Contact, 5.2mm Pitch, Combi Pluggable Solutions, Pluggable Terminal Block, Plug, DIN Rail, Push In Termination,

Subtotal (1 pack of 25 units)*

$323.00

(exc. GST)

$355.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$12.92$323.00

*price indicative

RS Stock No.:
201-4872
Mfr. Part No.:
3211288
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Pitch

5.2mm

Series

Combi Pluggable Solutions

Mounting Type

DIN Rail

Termination Method

Push In

Current Rating

24A

Voltage Rating

800 V

Material

Polyamide

The Phoenix contact plug has a push-in connection method and wire size 26 - 12.

Push-in connection method
Nom. Voltage 800 V
Nom. Current 24 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links