Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 1-Contact, 5.2 mm Pitch, 1 Row, 3211276

Subtotal (1 pack of 50 units)*

$121.15

(exc. GST)

$133.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$2.423$121.15

*price indicative

RS Stock No.:
201-4868
Mfr. Part No.:
3211276
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

1

Pitch

5.2mm

Current

24A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

4mm²

Connector Gender

Male

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Colour

Yellow, Green

Wire Connection Method

Push-in

Voltage

800V

Length

16mm

Standards/Approvals

RoHS

Width

5.2mm

Depth

41.2mm

Series

Combi Pluggable Solutions

The Phoenix contact plug has a push-in connection method and wire size 26 - 12.

Push-in connection

Nom. voltage: 500 V

Nominal current 30 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy