Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412839
- RS Stock No.:
- 201-3765
- Mfr. Part No.:
- 1412839
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $15.05
View bulk pricing optionsSubtotal (1 unit)*
$30.07
(exc. GST)
$33.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $30.07 | - |
| 5 + | $27.06 | $15.05 |
*price indicative
- RS Stock No.:
- 201-3765
- Mfr. Part No.:
- 1412839
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | EAC, UL Recognised, cUL Recognised, cULus Recognised, DNV GL | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals EAC, UL Recognised, cUL Recognised, cULus Recognised, DNV GL | ||
Series HC | ||
- COO (Country of Origin):
- JP
The Phoenix Contact Box mounting bases B10 used for single locking latch. It is made of Die-cast aluminium and the bases are salt water resistant. It has two cable outlets and the protective cover material is made of PA(polyamide).
NBR seal material
-40°C to 125°C ambient temperature (operation)
Conductive seal material
2x M20 type of the screw connection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2072065
- Mfr. Part No. 1412836
Each
$37.26
- RS Stock No. 2130028
- Mfr. Part No. 1412855
Each
$33.89
- RS Stock No. 2015346
- Mfr. Part No. 1413402
Each
$39.22
- RS Stock No. 2072178
- Mfr. Part No. 1424346
Each
$27.78












