Wurth Elektronik 381 Series Pluggable Terminal Block, 12-Contact, 2.5 mm Pitch, 1 Row, 691381030012
- RS Stock No.:
- 191-7395
- Mfr. Part No.:
- 691381030012
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.97
(exc. GST)
$15.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 31 | $13.97 |
| 32 - 62 | $13.65 |
| 63 + | $13.45 |
*price indicative
- RS Stock No.:
- 191-7395
- Mfr. Part No.:
- 691381030012
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 2.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.205mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 2.5kV | |
| Length | 30.6mm | |
| Series | 381 | |
| Width | 11.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 18.9mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 2.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.205mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 2.5kV | ||
Length 30.6mm | ||
Series 381 | ||
Width 11.8mm | ||
Standards/Approvals RoHS | ||
Depth 18.9mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch 691381000012
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch 691381000003
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch 691381030003
