Wurth Elektronik 381 Series Pluggable Terminal Block, 7-Contact, 2.5 mm Pitch, 1 Row, 691381000007
- RS Stock No.:
- 191-5612
- Mfr. Part No.:
- 691381000007
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 520 more to save 2%
View bulk pricing optionsSubtotal (1 box of 260 units)*
$1,389.96
(exc. GST)
$1,529.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 260 - 260 | $5.346 | $1,389.96 | - |
| 520 - 780 | $5.212 | $1,355.12 | 2% |
| 1040 + | $5.132 | $1,334.32 | 4% |
*price indicative
- RS Stock No.:
- 191-5612
- Mfr. Part No.:
- 691381000007
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 2.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.205mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 2.5kV | |
| Series | 381 | |
| Width | 11.8mm | |
| Standards/Approvals | No | |
| Depth | 18.9mm | |
| Length | 18.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 2.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.205mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 2.5kV | ||
Series 381 | ||
Width 11.8mm | ||
Standards/Approvals No | ||
Depth 18.9mm | ||
Length 18.1mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch 691381000007
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch 691381030012
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch 691381030003
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch 691381000003
