Wurth Elektronik 7013 Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 691701340010B
- RS Stock No.:
- 191-7335
- Mfr. Part No.:
- 691701340010B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 114 more to save $22.80
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$15.77
(exc. GST)
$17.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 112 | $7.885 | $15.77 | - |
| 114 - 224 | $7.685 | $15.37 | $22.80 |
| 226 + | $7.57 | $15.14 | $71.19 |
*price indicative
- RS Stock No.:
- 191-7335
- Mfr. Part No.:
- 691701340010B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | LCP | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 2.5kV | |
| Standards/Approvals | RoHS, cULus, REACH | |
| Length | 39.49mm | |
| Depth | 9.2mm | |
| Series | 7013 | |
| Width | 7.3mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material LCP | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 2.5kV | ||
Standards/Approvals RoHS, cULus, REACH | ||
Length 39.49mm | ||
Depth 9.2mm | ||
Series 7013 | ||
Width 7.3mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 7013 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 7013 Series Pluggable Terminal Block 3.81 mm Pitch 691701350010B
- Wurth Elektronik 7013 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 7013 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 7013 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 7013 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 7013 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 7013 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
