Wurth Elektronik 7013 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 691701350004B

This image is representative of the product range

Get a bulk buy discount

Add 900 more to save 2%

View bulk pricing options

Subtotal (1 reel of 450 units)*

$1,752.75

(exc. GST)

$1,927.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
450 - 450$3.895$1,752.75-
900 - 1350$3.798$1,709.102%
1800 +$3.739$1,682.554%

*price indicative

RS Stock No.:
191-5714
Mfr. Part No.:
691701350004B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

10A

Number of Rows

1

Housing Material

LCP

Connector Gender

Male

Orientation

Horizontal

Colour

Black

Wire Connection Method

Solder

Voltage

2.5kV

Series

7013

Width

7.3mm

Standards/Approvals

cULus, RoHS, REACH

Depth

9.2mm

Length

11.43mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy