Wurth Elektronik 7013 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 691701350008B

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.44

(exc. GST)

$8.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 112$7.44
113 - 224$7.25
225 +$7.16

*price indicative

Packaging Options:
RS Stock No.:
191-7314
Mfr. Part No.:
691701350008B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

3.81mm

Number of Rows

1

Current

10A

Housing Material

Liquid Crystal Polymer

Connector Gender

Male

Orientation

Horizontal

Wire Connection Method

Solder

Colour

Black

Voltage

2.5kV

Width

7.3mm

Series

7013

Length

26.67mm

Depth

9.2mm

Standards/Approvals

RoHS, REACH, cULus

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy