Wurth Elektronik 7013 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 691701350003B

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
191-7247
Mfr. Part No.:
691701350003B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

3.81mm

Number of Rows

1

Current

10A

Housing Material

LCP

Connector Gender

Male

Orientation

Horizontal

Colour

Black

Wire Connection Method

Solder

Voltage

2.5kV

Standards/Approvals

RoHS, REACH, cULus

Series

7013

Depth

9.2mm

Length

7.62mm

Width

7.3mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy