Wurth Elektronik 370B Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 691370710004B
- RS Stock No.:
- 191-7159
- Mfr. Part No.:
- 691370710004B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.42
(exc. GST)
$12.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.142 | $11.42 |
| 20 - 20 | $1.111 | $11.11 |
| 30 + | $1.097 | $10.97 |
*price indicative
- RS Stock No.:
- 191-7159
- Mfr. Part No.:
- 691370710004B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.129mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Solder | |
| Voltage | 2.5kV | |
| Standards/Approvals | RoHS | |
| Series | 370B | |
| Length | 23.4mm | |
| Width | 12mm | |
| Depth | 11.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.129mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Solder | ||
Voltage 2.5kV | ||
Standards/Approvals RoHS | ||
Series 370B | ||
Length 23.4mm | ||
Width 12mm | ||
Depth 11.5mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710002B
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710005B
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710007B
