Wurth Elektronik 370B Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 691370710003B
- RS Stock No.:
- 191-5582
- Mfr. Part No.:
- 691370710003B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 80 units)*
$62.88
(exc. GST)
$69.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 80 - 80 | $0.786 | $62.88 |
| 160 - 240 | $0.767 | $61.36 |
| 320 + | $0.755 | $60.40 |
*price indicative
- RS Stock No.:
- 191-5582
- Mfr. Part No.:
- 691370710003B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Solder | |
| Voltage | 2.5kV | |
| Series | 370B | |
| Depth | 11.5mm | |
| Width | 12mm | |
| Standards/Approvals | cULus, REACH, RoHS | |
| Length | 18.4mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Solder | ||
Voltage 2.5kV | ||
Series 370B | ||
Depth 11.5mm | ||
Width 12mm | ||
Standards/Approvals cULus, REACH, RoHS | ||
Length 18.4mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710003B
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710002B
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710004B
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710005B
