Wurth Elektronik 3075 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 691307500008
- RS Stock No.:
- 191-6045
- Mfr. Part No.:
- 691307500008
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 90 units)*
$754.02
(exc. GST)
$829.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 90 - 90 | $8.378 | $754.02 |
| 180 - 270 | $8.239 | $741.51 |
| 360 + | $8.043 | $723.87 |
*price indicative
- RS Stock No.:
- 191-6045
- Mfr. Part No.:
- 691307500008
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Length | 42.56mm | |
| Series | 3075 | |
| Standards/Approvals | cULus, REACH, RoHS | |
| Depth | 19mm | |
| Width | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Length 42.56mm | ||
Series 3075 | ||
Standards/Approvals cULus, REACH, RoHS | ||
Depth 19mm | ||
Width 8.5mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Wurth Elektronik 3075 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 691307500008
- RS Stock No. 1919177
- Mfr. Part No. 691307500008
Each (In a Pack of 2)
$11.66
- RS Stock No. 1919177P
- Mfr. Part No. 691307500008
Each (Supplied in a Bag)
$11.66
- RS Stock No. 8250717
- Mfr. Part No. 691351500008
Each
$7.89
- RS Stock No. 1635397
- Mfr. Part No. 691352510008
Each (In a Box of 60)
$6.143
Related links
- Wurth Elektronik 3075 Series Pluggable Terminal Block 5.08 mm Pitch 691307500008
- Wurth Elektronik 3075 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3075 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3075 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3075 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3075 Series Pluggable Terminal Block 5.08 mm Pitch 691307500002
- Wurth Elektronik 3075 Series Pluggable Terminal Block 5.08 mm Pitch 691307500003
- Wurth Elektronik 3075 Series Pluggable Terminal Block 5.08 mm Pitch 691307500007











