Wurth Elektronik 3641 Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 691364100007

Get a bulk buy discount

Add 420 more to save 3%

View bulk pricing options

Subtotal (1 box of 140 units)*

$1,699.60

(exc. GST)

$1,869.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
140 - 280$12.14$1,699.60-
420 - 1960$11.66$1,632.403%
2100 +$10.494$1,469.1613%

*price indicative

RS Stock No.:
191-5503
Mfr. Part No.:
691364100007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

3.5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.129mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

1.6kV

Standards/Approvals

RoHS

Width

15.8mm

Series

3641

Depth

11.1mm

Length

34.9mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy