Wurth Elektronik 3641 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 691364100002
- RS Stock No.:
- 191-5498
- Mfr. Part No.:
- 691364100002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-5498
- Mfr. Part No.:
- 691364100002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 3641 | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5 mm | |
| Number of Rows | 1 | |
| Colour | Green | |
| Connector Gender | Male | |
| Current | 10 A | |
| Depth | 11.1 mm | |
| Housing Material | Polyamide | |
| Length | 17.4 mm | |
| Maximum Wire Size (AWG) | 16 AWG | |
| Maximum Wire Size (mm²) | 1.31 mm² | |
| Minimum Wire Size (AWG) | 26 AWG | |
| Minimum Wire Size (mm²) | 0.129 mm² | |
| Orientation | Vertical | |
| Standards/Approvals | No | |
| Voltage | 1.6 kV | |
| Width | 15.8 mm | |
| Wire Connection Method | Solder | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 3641 | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5 mm | ||
Number of Rows 1 | ||
Colour Green | ||
Connector Gender Male | ||
Current 10 A | ||
Depth 11.1 mm | ||
Housing Material Polyamide | ||
Length 17.4 mm | ||
Maximum Wire Size (AWG) 16 AWG | ||
Maximum Wire Size (mm²) 1.31 mm² | ||
Minimum Wire Size (AWG) 26 AWG | ||
Minimum Wire Size (mm²) 0.129 mm² | ||
Orientation Vertical | ||
Standards/Approvals No | ||
Voltage 1.6 kV | ||
Width 15.8 mm | ||
Wire Connection Method Solder | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch 691364100002
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch 691364100003
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch 691364100006
