Wurth Elektronik 386 Series Pluggable Terminal Block, 16-Contact, 5 mm Pitch, 1 Row, 691386700016
- RS Stock No.:
- 191-2885
- Mfr. Part No.:
- 691386700016
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.60
(exc. GST)
$11.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 12 | $5.30 | $10.60 |
| 14 - 24 | $5.165 | $10.33 |
| 26 + | $5.09 | $10.18 |
*price indicative
- RS Stock No.:
- 191-2885
- Mfr. Part No.:
- 691386700016
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 14A | |
| Number of Rows | 1 | |
| Housing Material | Polycarbonate | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Colour | Grey | |
| Wire Connection Method | Solder | |
| Voltage | 2.5kV | |
| Standards/Approvals | cULus, REACH, RoHS | |
| Series | 386 | |
| Width | 10.9mm | |
| Depth | 10.5mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 14A | ||
Number of Rows 1 | ||
Housing Material Polycarbonate | ||
Connector Gender Male | ||
Orientation Vertical | ||
Colour Grey | ||
Wire Connection Method Solder | ||
Voltage 2.5kV | ||
Standards/Approvals cULus, REACH, RoHS | ||
Series 386 | ||
Width 10.9mm | ||
Depth 10.5mm | ||
Length 80mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
