Wurth Elektronik 386 Series Pluggable Terminal Block, 14-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 190-9614
- Mfr. Part No.:
- 691386700014
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$203.30
(exc. GST)
$223.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $4.066 | $203.30 |
| 100 - 450 | $3.965 | $198.25 |
| 500 + | $3.568 | $178.40 |
*price indicative
- RS Stock No.:
- 190-9614
- Mfr. Part No.:
- 691386700014
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 14A | |
| Housing Material | Polycarbonate | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Colour | Grey | |
| Wire Connection Method | Solder | |
| Voltage | 2.5kV | |
| Length | 70mm | |
| Width | 10.9mm | |
| Series | 386 | |
| Standards/Approvals | cULus, REACH, RoHS | |
| Depth | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 14A | ||
Housing Material Polycarbonate | ||
Connector Gender Male | ||
Orientation Vertical | ||
Colour Grey | ||
Wire Connection Method Solder | ||
Voltage 2.5kV | ||
Length 70mm | ||
Width 10.9mm | ||
Series 386 | ||
Standards/Approvals cULus, REACH, RoHS | ||
Depth 10.5mm | ||
- COO (Country of Origin):
- RO
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch 691386700014
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
