Wurth Elektronik 385 Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 1-Row
- RS Stock No.:
- 191-2708
- Mfr. Part No.:
- 691385700009
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$17.18
(exc. GST)
$18.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 12 | $8.59 | $17.18 |
| 14 - 24 | $8.38 | $16.76 |
| 26 + | $8.25 | $16.50 |
*price indicative
- RS Stock No.:
- 191-2708
- Mfr. Part No.:
- 691385700009
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 14A | |
| Housing Material | Polycarbonate | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | Vertical | |
| Colour | Grey | |
| Wire Connection Method | Solder | |
| Voltage | 2.5 kV | |
| Standards/Approvals | RoHS | |
| Depth | 16mm | |
| Series | 385 | |
| Width | 15.5 mm | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 14A | ||
Housing Material Polycarbonate | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation Vertical | ||
Colour Grey | ||
Wire Connection Method Solder | ||
Voltage 2.5 kV | ||
Standards/Approvals RoHS | ||
Depth 16mm | ||
Series 385 | ||
Width 15.5 mm | ||
Length 45mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
