Wurth Elektronik 385 Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 1-Row
- RS Stock No.:
- 190-9595
- Mfr. Part No.:
- 691385700009
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 50 units)*
$354.85
(exc. GST)
$390.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $7.097 | $354.85 |
| 100 - 450 | $6.92 | $346.00 |
| 500 + | $6.228 | $311.40 |
*price indicative
- RS Stock No.:
- 190-9595
- Mfr. Part No.:
- 691385700009
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Current | 14A | |
| Number of Rows | 1 | |
| Housing Material | Polycarbonate | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | Vertical | |
| Colour | Grey | |
| Wire Connection Method | Solder | |
| Voltage | 2.5 kV | |
| Series | 385 | |
| Depth | 16mm | |
| Standards/Approvals | RoHS | |
| Width | 15.5 mm | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Current 14A | ||
Number of Rows 1 | ||
Housing Material Polycarbonate | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation Vertical | ||
Colour Grey | ||
Wire Connection Method Solder | ||
Voltage 2.5 kV | ||
Series 385 | ||
Depth 16mm | ||
Standards/Approvals RoHS | ||
Width 15.5 mm | ||
Length 45mm | ||
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
