Wurth Elektronik 3053 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 691305340002

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.35

(exc. GST)

$8.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$0.735$7.35-
250 - 490$0.714$7.142%
500 +$0.705$7.054%

*price indicative

Packaging Options:
RS Stock No.:
191-2578
Mfr. Part No.:
691305340002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Horizontal

Wire Connection Method

Solder

Colour

Green

Voltage

2.5kV

Depth

7.2mm

Standards/Approvals

cULus, REACH, RoHS

Width

9.2mm

Series

3053

Length

11.12mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy